Part Details for FSFR1800USL by onsemi
Overview of FSFR1800USL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FSFR1800USL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSFR1800USL-488-ND
|
DigiKey | HALF BRIDGE BASED PERIPHERAL DRI Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$2.4100 | Buy Now |
DISTI #
FSFR1800USL
|
Avnet Americas | Power Switch Hi Side/Lo Side 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1800USL) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 380 Partner Stock |
|
$2.0708 / $2.4716 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, PZFM9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$2.0700 / $2.4300 | Buy Now |
Part Details for FSFR1800USL
FSFR1800USL CAD Models
FSFR1800USL Part Data Attributes
|
FSFR1800USL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1800USL
onsemi
Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter, SIP-9, 380-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-9 | |
Package Description | SIP-9 | |
Manufacturer Package Code | 127EN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |