FSF254D4
Description: 18A, 250V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA

Overview of FSF254D4 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FSF254D4 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSF254D4 by Intersil Corporation

FSF254D4
Intersil Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
18 A
Drain-source On Resistance-Max
0.17 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
54 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FSF254D4
    Intersil Corporation
    18A, 250V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA
    VS

Alternate Parts for FSF254D4

This table gives cross-reference parts and alternative options found for FSF254D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSF254D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STP17N25 17A, 250V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics FSF254D4 vs STP17N25
STI17NF25 17A, 250V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 STMicroelectronics FSF254D4 vs STI17NF25
STB17N25-1 17A, 250V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3 STMicroelectronics FSF254D4 vs STB17N25-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSF254D4 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSF254D4 by Intersil Corporation

Select Manufacturer
Which Manufacturer of FSF254D4 would you like to use for your alert(s)?
  • Please alert me when FSF254D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSF254D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSF254D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSF254D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSF254D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSF254D4 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: