Part Details for FSDM0565RYDTU by Rochester Electronics LLC
Overview of FSDM0565RYDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSDM0565RYDTU
FSDM0565RYDTU CAD Models
FSDM0565RYDTU Part Data Attributes
|
FSDM0565RYDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSDM0565RYDTU
Rochester Electronics LLC
20 A SWITCHING REGULATOR, PZFM6, TO-220F, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM0565RYDTU
This table gives cross-reference parts and alternative options found for FSDM0565RYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0565RYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM0565RBWDTU | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565RYDTU vs FSDM0565RBWDTU |
FSDM0565REWDTU | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565RYDTU vs FSDM0565REWDTU |
FSDM0565RBWDTU | 650V Integrated Power Switch for 60Watt offline flyback converters, 400-TUBE | onsemi | FSDM0565RYDTU vs FSDM0565RBWDTU |
FSDM0565REWDTU | 11 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, LEAD FREE, TO-220F, 6 PIN | Rochester Electronics LLC | FSDM0565RYDTU vs FSDM0565REWDTU |