Part Details for FSDM0465REWDTU by onsemi
Results Overview of FSDM0465REWDTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSDM0465REWDTU Information
FSDM0465REWDTU by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSDM0465REWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSDM0465REWDTU
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 1.4A, 650V, 66kHz, Ch: 1 Min Qty: 1 | 0 |
|
$1.8200 / $2.5200 | RFQ |
Part Details for FSDM0465REWDTU
FSDM0465REWDTU CAD Models
FSDM0465REWDTU Part Data Attributes
|
FSDM0465REWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM0465REWDTU
onsemi
650V Integrated Power Switch for 48Watt offline flyback converters, TO-220-6, 400-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220-6 | |
Package Description | , | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 9.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM0465REWDTU
This table gives cross-reference parts and alternative options found for FSDM0465REWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0465REWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSCM0465RGWDTU | Rochester Electronics LLC | Check for Price | SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, SFM6, TO-220, 6 PIN | FSDM0465REWDTU vs FSCM0465RGWDTU |
FSCM0465RGWDTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 72kHz Switching Freq-Max, TO-220, 6 PIN | FSDM0465REWDTU vs FSCM0465RGWDTU |