Part Details for FSD78-10-D by Panduit Corp
Overview of FSD78-10-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD78-10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1985
|
Newark | Terminal, Wire Ferrule, 16Awg, Blk, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:10Mm, Insulator Colour:Black, Product Range:Fsd Series, Overall Length:16.5Mm, Terminal Material:Copperrohs Compliant: Yes |Panduit FSD78-10-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3738 |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
298-10039-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12783 In Stock |
|
$0.2792 / $0.3300 | Buy Now |
DISTI #
FSD78-10-D
|
Avnet Americas | Ferrules Terminal 16AWG 16.5mm 4mm Tin Bulk - Bulk (Alt: FSD78-10-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2027 | Buy Now |
DISTI #
644-FSD78-10-D
|
Mouser Electronics | Terminals 16AWG INSUL BLACK RoHS: Compliant | 6639 |
|
$0.2750 / $0.3300 | Buy Now |
DISTI #
70044725
|
RS | Insulated Ferrules Black DIN end sleeve 16 AWG (1.5mm) .39(10.0mm) pin length | Panduit FSD78-10-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 4 |
|
$159.4200 / $173.2800 | Buy Now |
DISTI #
PANFSD78-10-D
|
Heilind Electronics | INSULATED FERRULE, SINGLE 16 WIRE, AWG ( | Americas - 4728 in Stock3000 On Order |
|
$0.2735 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .39"(10.0mm) pin length. RoHS: Compliant |
5500 In Stock 345000 Factory Stock |
|
$0.2702 / $0.2904 | Buy Now |
DISTI #
FSD78-10-D
|
TTI | Terminals 16AWG INSUL BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 5500 In Stock |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
FSD78-10-D
|
TME | Tip: bootlace ferrule, insulated, copper, 1.5mm2, 10mm, tinned Min Qty: 5 | 0 |
|
$0.1450 / $0.2310 | RFQ |
DISTI #
PANFSD78-10-D
|
Interstate Connecting Components | INSULATED FERRULE, SINGLE 16 WIRE, AWG ( | 946600 On Order |
|
$0.2735 / $0.3500 | Buy Now |
Part Details for FSD78-10-D
FSD78-10-D CAD Models
FSD78-10-D Part Data Attributes
|
FSD78-10-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD78-10-D
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.12 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 16 AWG |