Part Details for FSD75-8 by Panduit Corp
Overview of FSD75-8 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for FSD75-8
FSD75-8 CAD Models
FSD75-8 Part Data Attributes
|
FSD75-8
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD75-8
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TIN PLATED | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.09 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 20 AWG |