Part Details for FSCQ0965RTYDTU by onsemi
Overview of FSCQ0965RTYDTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCQ0965RTYDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1114
|
Newark | Ic, smps Controller, resonant-Mode, zip,5Pin, plastic Rohs Compliant: Yes |Onsemi FSCQ0965RTYDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.2700 | Buy Now |
Part Details for FSCQ0965RTYDTU
FSCQ0965RTYDTU CAD Models
FSCQ0965RTYDTU Part Data Attributes:
|
FSCQ0965RTYDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSCQ0965RTYDTU
onsemi
650V Integrated Power Switch for 110Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 5 PIN | |
Manufacturer Package Code | 340BH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 16.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.12,.1,100/60TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 22 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSCQ0965RTYDTU
This table gives cross-reference parts and alternative options found for FSCQ0965RTYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCQ0965RTYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCQ0965RTYDTU | Switching Regulator | Rochester Electronics LLC | FSCQ0965RTYDTU vs FSCQ0965RTYDTU |
FSCQ0965RTYDTU | 650V Integrated Power Switch for 110Watt offline flyback converters, TO220, MOLDED, 5LD, FULL PACK, FORMED LEAD, 400/RAIL | Fairchild Semiconductor Corporation | FSCQ0965RTYDTU vs FSCQ0965RTYDTU |