Part Details for FSC-S30-12U by CUI Inc
Overview of FSC-S30-12U by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-01 | Amphenol Communications Solutions | 54102-S30-01-B/S 0.100\\ | |
54102-S30-04 | Amphenol Communications Solutions | 54102-S30-04-B/S .100' HDR | |
54102-S30-00 | Amphenol Communications Solutions | 54102-S30-00-B/S .100\\ HDR TH DR15GOL |
Part Details for FSC-S30-12U
FSC-S30-12U CAD Models
FSC-S30-12U Part Data Attributes
|
FSC-S30-12U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
FSC-S30-12U
CUI Inc
30W, 12V single output, chassis mount; Power (W): 30.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 2.50000; Number of Outputs: 1; Safety Approvals: UL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |