Part Details for FSBS10CH60 by onsemi
Overview of FSBS10CH60 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSBS10CH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K6935
|
Newark | Smart Power Module, 3-Ph, 600V, 10A, Pcb Mount, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):10A, Isolation Voltage:2.5Kv, Ipm Case Style:Spm27-Ba, Ipm Series:Spm3, Product Range:- Rohs Compliant: Yes |Onsemi FSBS10CH60 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5629 |
|
RFQ |
Part Details for FSBS10CH60
FSBS10CH60 CAD Models
FSBS10CH60 Part Data Attributes
|
FSBS10CH60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBS10CH60
onsemi
Motion SPM® 3 Series, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MINI, DIP-27 | |
Manufacturer Package Code | MODFG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSBS10CH60
This table gives cross-reference parts and alternative options found for FSBS10CH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBS10CH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBF10CH60BT | Motion SPM® 3 Series, 60-TUBE | onsemi | FSBS10CH60 vs FSBF10CH60BT |
FNB51060T1 | Motion SPM® 55 Series without internal bootstrap diodes, 78-TUBE | onsemi | FSBS10CH60 vs FNB51060T1 |