There are no models available for this part yet.
Overview of FSBB10CH120DF by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FSBB10CH120DF by Fairchild Semiconductor Corporation
Part Data Attributes for FSBB10CH120DF by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-27
|
Pin Count
|
27
|
Manufacturer Package Code
|
27LD, PDD STD, DBC, DOUBLE DIP TYPE, 1200V
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
R-XDMA-T27
|
Length
|
44 mm
|
Number of Functions
|
1
|
Number of Terminals
|
27
|
Output Current-Max
|
20 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,27LEAD,1.2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
26.8 mm
|
Related Parts for FSBB10CH120DF
-
MC9S12A64CFUEMicrocontrollers
-
FSBB10CH120DMotion Control Electronics
-
AUIPS7091GPeripheral Drivers
-
FSB70450Switching Regulator or Controllers
-
ACS781LLRTR-100B-TOther Analog ICs
-
SUM45N25-58-E3Power Field-Effect Transistors
-
HA7-5147-2Operational Amplifiers
-
MC32PF3001A7EPPower Management Circuits
-
AD7713ARZAnalog to Digital Converters