There are no models available for this part yet.
Overview of FSBB10CH120D by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSBB10CH120D by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH8787
|
Newark | Ipm Module, Igbt, 1.2Kv, 10A Rohs Compliant: Yes |Onsemi FSBB10CH120D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.3100 / $27.7900 | Buy Now | |
DISTI #
FSBB10CH120D-ND
|
DigiKey | MODULE SPM 1.2V 10A 27PWRDIP Min Qty: 1 Lead time: 37 Weeks Container: Tube |
60 In Stock |
|
$15.1605 / $25.1100 | Buy Now | |
DISTI #
FSBB10CH120D
|
Avnet Americas | 3-Phase Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail - Rail/Tube (Alt: FSBB10CH120D) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$15.0392 / $17.9500 | Buy Now | |
DISTI #
512-FSBB10CH120D
|
Mouser Electronics | Intelligent Power Modules - IPMs SPM3V 1200V Inverter Smart Power Module RoHS: Compliant | 0 |
|
$21.5600 / $27.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $17.8400 | Buy Now | ||
DISTI #
FSBB10CH120D
|
TME | IC: driver, IGBT three-phase bridge, Motion SPM® 3, SPMMC-027 Min Qty: 1 | 0 |
|
$33.2000 / $46.4600 | RFQ | |
DISTI #
FSBB10CH120D
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$21.7300 | Buy Now | |
DISTI #
FSBB10CH120D
|
Avnet Silica | 3-Phase Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail (Alt: FSBB10CH120D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
FSBB10CH120D
|
EBV Elektronik | 3-Phase Motor Driver 13.5V to 16.5V 27-Pin SPMMC Rail (Alt: FSBB10CH120D) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks, 0 Days | EBV - 10 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 10 |
|
$32.1500 | Buy Now |
CAD Models for FSBB10CH120D by onsemi
Part Data Attributes for FSBB10CH120D by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
MODULE-27
|
Manufacturer Package Code
|
MODFJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
37 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
R-XDMA-T27
|
JESD-609 Code
|
e3
|
Length
|
44 mm
|
Number of Functions
|
1
|
Number of Terminals
|
27
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,27LEAD,1.2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
7.5 mm
|
Supply Current-Max (Isup)
|
8.5 mA
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Width
|
27 mm
|
Related Parts for FSBB10CH120D
-
MKL15Z128VFM4Microcontrollers
-
FSBB10CH120DFMotion Control Electronics
-
VN5T006ASPTR-EPeripheral Drivers
-
TPIC74100QPWPRQ1Switching Regulator or Controllers
-
ADXL357BEZ-RL7Other Analog ICs
-
FDD8424HPower Field-Effect Transistors
-
LM2902DROperational Amplifiers
-
TPS3823-33QDBVRQ1Power Management Circuits
-
LTC2205IUKAnalog to Digital Converters