-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 500V, 4A, DIP-023, 270-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB50450B
|
Avnet Americas | Motion SPM 5 Series Intelligent Power Module 500V 4A 23-Pin SPM5P Rail - Rail/Tube (Alt: FSB50450B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$3.8706 / $4.0138 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ | |
|
LCSC | MOSFET 10kHz 2.2A 500V SPM-5P-023 Intelligent Power Modules (IPM) ROHS | 63 |
|
$6.0495 / $8.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSB50450B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50450B
onsemi
Intelligent Power Module, 500V, 4A, DIP-023, 270-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP-023 | |
Package Description | SPM5P-23 | |
Manufacturer Package Code | MODEJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for FSB50450B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSB50450B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSB50450 | Intelligent Power Module, 500V, 4A, SPM5B-023 / 23LD, PDD STD, FULL PACK, DIP TYPE, 270-TUBE | onsemi | FSB50450B vs FSB50450 |