Signal Circuits
FSAV450MTCX
Description: Audio/Video Switch, 4 Func, 2 Channel, PDSO16, 4.40 MM, MO-153AB, TSSOP-16

Overview of FSAV450MTCX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for FSAV450MTCX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSAV450MTCX by Rochester Electronics LLC

FSAV450MTCX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153AB, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance-Max (Ron)
6 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
3.5 ns
Switch-on Time-Max
6 ns
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. FSAV450MTCX
    Rochester Electronics LLC
    Audio/Video Switch, 4 Func, 2 Channel, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
    VS

Alternate Parts for FSAV450MTCX

This table gives cross-reference parts and alternative options found for FSAV450MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSAV450MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSAV450MTCX Audio/Video Switch, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Fairchild Semiconductor Corporation FSAV450MTCX vs FSAV450MTCX
FSAV450MTC Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 4.4 MM WIDTH, MO-153, TSSOP-16 Rochester Electronics LLC FSAV450MTCX vs FSAV450MTC
FSAV450MTC Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 4.4 MM WIDTH, MO-153, TSSOP-16 Fairchild Semiconductor Corporation FSAV450MTCX vs FSAV450MTC
Part Number Description Manufacturer Compare
FSAV450MTC Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO16, 4.4 MM WIDTH, MO-153, TSSOP-16 Fairchild Semiconductor Corporation FSAV450MTCX vs FSAV450MTC
FSAV450MTC Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 4.4 MM WIDTH, MO-153, TSSOP-16 Rochester Electronics LLC FSAV450MTCX vs FSAV450MTC
FSAV450MTCX Audio/Video Switch, 4 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Fairchild Semiconductor Corporation FSAV450MTCX vs FSAV450MTCX

Related Parts for FSAV450MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSAV450MTCX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSAV450MTCX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FSAV450MTCX would you like to use for your alert(s)?
  • Please alert me when FSAV450MTCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSAV450MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSAV450MTCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSAV450MTCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSAV450MTCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSAV450MTCX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: