Part Details for FSA2859UCX by Rochester Electronics LLC
Overview of FSA2859UCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSA2859UCX
FSA2859UCX CAD Models
FSA2859UCX Part Data Attributes
|
FSA2859UCX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSA2859UCX
Rochester Electronics LLC
DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PBGA12, 0.50 MM PITCH, GREEN, WLCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.91 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.41 mm |