Part Details for FSA203BQX by onsemi
Overview of FSA203BQX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for FSA203BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSA203BQX
|
Avnet Americas | Multimedia High-Speed USB 20-Pin DQFN EP T/R - Bulk (Alt: FSA203BQX) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50500 Partner Stock |
|
$0.7931 / $0.9466 | Buy Now |
Part Details for FSA203BQX
FSA203BQX CAD Models
FSA203BQX Part Data Attributes
|
FSA203BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA203BQX
onsemi
Multimedia, Hi-Speed USB, Video, and Negative Swing Audio Switch with Video Amp/Filter, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-20 | |
Manufacturer Package Code | 510CD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |