Part Details for FS8854-19CB by Fortune Semiconductor Corp
Overview of FS8854-19CB by Fortune Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2319CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2319CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA |
Part Details for FS8854-19CB
FS8854-19CB CAD Models
FS8854-19CB Part Data Attributes
|
FS8854-19CB
Fortune Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
FS8854-19CB
Fortune Semiconductor Corp
Regulator, 1 Output, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORTUNE SEMICONDUCTOR CORP | |
Package Description | , TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0228% | |
Load Regulation-Max | 0.1995% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 1.84% |