Part Details for FS50R06W1E3BOMA1 by Infineon Technologies AG
Overview of FS50R06W1E3BOMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS50R06W1E3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8840
|
Newark | Igbt Module, 6 N-Ch, 600V, 70A, 205W, Transistor Polarity:Six N Channel, Dc Collector Current:70A, Collector Emitter Saturation Voltage Vce(On):1.45V, Power Dissipation Pd:205W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Rohs Compliant: Yes |Infineon FS50R06W1E3BOMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.9700 / $50.5400 | Buy Now |
DISTI #
448-FS50R06W1E3BOMA1-ND
|
DigiKey | IGBT MODULE 600V 70A 205W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
29 In Stock |
|
$27.8125 / $40.7500 | Buy Now |
DISTI #
FS50R06W1E3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS50R06W1E3BOMA1) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 13 Partner Stock |
|
RFQ | |
DISTI #
FS50R06W1E3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS50R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FS50R06 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$27.5800 / $32.4500 | Buy Now |
DISTI #
C1S322000792243
|
Chip1Stop | IGBT Modules RoHS: Compliant | 577 |
|
$26.6600 / $33.0600 | Buy Now |
DISTI #
C1S322000695427
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 24 |
|
$28.5000 | Buy Now |
DISTI #
SP000092043
|
EBV Elektronik | LOW POWER EASY (Alt: SP000092043) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 27 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
Flip Electronics | Stock | 150 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 768 |
|
$43.9200 / $47.4600 | Buy Now |
Part Details for FS50R06W1E3BOMA1
FS50R06W1E3BOMA1 CAD Models
FS50R06W1E3BOMA1 Part Data Attributes
|
FS50R06W1E3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS50R06W1E3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, MODULE-22
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X15 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 250 ns |