Part Details for FS3SX71U4417MLF by Amphenol FCi
Overview of FS3SX71U4417MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS3SX71U4417MLF
FS3SX71U4417MLF CAD Models
FS3SX71U4417MLF Part Data Attributes
|
FS3SX71U4417MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS3SX71U4417MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 17 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS3SX71U4417MLF
This table gives cross-reference parts and alternative options found for FS3SX71U4417MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS3SX71U4417MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3SX71U4217MLF | Cable Assembly, | Amphenol FCi | FS3SX71U4417MLF vs FS3SX71U4217MLF |
FS3SX71U4617MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX71U4417MLF vs FS3SX71U4617MLF |
FS3SX71U4217MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX71U4417MLF vs FS3SX71U4217MLF |
FS3SX71U4517MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX71U4417MLF vs FS3SX71U4517MLF |
FS3SX71U4317MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX71U4417MLF vs FS3SX71U4317MLF |
FS3SX71U4117MLF | Cable Assembly, | Amphenol FCi | FS3SX71U4417MLF vs FS3SX71U4117MLF |
FS3SX71U4517MLF | Cable Assembly, | Amphenol FCi | FS3SX71U4417MLF vs FS3SX71U4517MLF |
FS3SX71U4117MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX71U4417MLF vs FS3SX71U4117MLF |