Part Details for FS3SX21A4189MLF by Amphenol Communications Solutions
Overview of FS3SX21A4189MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS3SX21A4189MLF
FS3SX21A4189MLF CAD Models
FS3SX21A4189MLF Part Data Attributes
|
FS3SX21A4189MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS3SX21A4189MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 89 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS3SX21A4189MLF
This table gives cross-reference parts and alternative options found for FS3SX21A4189MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS3SX21A4189MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3SX21A4289MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX21A4189MLF vs FS3SX21A4289MLF |
FS3SX21A4589MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX21A4189MLF vs FS3SX21A4589MLF |
FS3SX21A4489MLF | Cable Assembly, | Amphenol FCi | FS3SX21A4189MLF vs FS3SX21A4489MLF |
FS3SX21A4589MLF | Cable Assembly, | Amphenol FCi | FS3SX21A4189MLF vs FS3SX21A4589MLF |
FS3SX21A4489MLF | Cable Assembly, | Amphenol Communications Solutions | FS3SX21A4189MLF vs FS3SX21A4489MLF |
FS3SX21A4389MLF | Cable Assembly, | Amphenol FCi | FS3SX21A4189MLF vs FS3SX21A4389MLF |
FS3SX21A4289MLF | Cable Assembly, | Amphenol FCi | FS3SX21A4189MLF vs FS3SX21A4289MLF |
FS3SX21A4189MLF | Cable Assembly, | Amphenol FCi | FS3SX21A4189MLF vs FS3SX21A4189MLF |