There are no models available for this part yet.
Overview of FS3DZ11P4130CLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FS3DZ11P4130CLF by Amphenol Communications Solutions
Part Data Attributes for FS3DZ11P4130CLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
FC
|
Connector Side2
|
FC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
0.3 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FS3DZ11P4130CLF
This table gives cross-reference parts and alternative options found for FS3DZ11P4130CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS3DZ11P4130CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3DZ11P4330CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DZ11P4130CLF vs FS3DZ11P4330CLF |
FS3DZ11P4630CLF | Cable Assembly, | Amphenol FCi | FS3DZ11P4130CLF vs FS3DZ11P4630CLF |
FS3DZ11P4530CLF | Cable Assembly, | Amphenol FCi | FS3DZ11P4130CLF vs FS3DZ11P4530CLF |
FS3DZ11P4230CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DZ11P4130CLF vs FS3DZ11P4230CLF |
FS3DZ11P4530CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DZ11P4130CLF vs FS3DZ11P4530CLF |
FS3DZ11P4130CLF | Cable Assembly, | Amphenol FCi | FS3DZ11P4130CLF vs FS3DZ11P4130CLF |
FS3DZ11P4430CLF | Cable Assembly, | Amphenol FCi | FS3DZ11P4130CLF vs FS3DZ11P4430CLF |
FS3DZ11P4430CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DZ11P4130CLF vs FS3DZ11P4430CLF |