There are no models available for this part yet.
Overview of FS3DR12A1275MLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FS3DR12A1275MLF by Amphenol FCi
Part Data Attributes for FS3DR12A1275MLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
FC
|
Connector Side2
|
SC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
75 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FS3DR12A1275MLF
This table gives cross-reference parts and alternative options found for FS3DR12A1275MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS3DR12A1275MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3DR12A1275MLF | Cable Assembly, | Amphenol Communications Solutions | FS3DR12A1275MLF vs FS3DR12A1275MLF |
FS3DR12A1175MLF | Cable Assembly, | Amphenol FCi | FS3DR12A1275MLF vs FS3DR12A1175MLF |
FS3DR12A1375MLF | Cable Assembly, | Amphenol FCi | FS3DR12A1275MLF vs FS3DR12A1375MLF |
FS3DR12A1575MLF | Cable Assembly, | Amphenol Communications Solutions | FS3DR12A1275MLF vs FS3DR12A1575MLF |
FS3DR12A1175MLF | Cable Assembly, | Amphenol Communications Solutions | FS3DR12A1275MLF vs FS3DR12A1175MLF |
FS3DR12A1675MLF | Cable Assembly, | Amphenol FCi | FS3DR12A1275MLF vs FS3DR12A1675MLF |
FS3DR12A1575MLF | Cable Assembly, | Amphenol FCi | FS3DR12A1275MLF vs FS3DR12A1575MLF |
FS3DR12A1475MLF | Cable Assembly, | Amphenol FCi | FS3DR12A1275MLF vs FS3DR12A1475MLF |