Part Details for FS3DF24A2350CLF by Amphenol FCi
Overview of FS3DF24A2350CLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS3DF24A2350CLF
FS3DF24A2350CLF CAD Models
FS3DF24A2350CLF Part Data Attributes
|
FS3DF24A2350CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS3DF24A2350CLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS3DF24A2350CLF
This table gives cross-reference parts and alternative options found for FS3DF24A2350CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS3DF24A2350CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3DF24A2150CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2150CLF |
FS3DF24A2550CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2550CLF |
FS3DF24A2650CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2650CLF |
FS3DF24A2650CLF | Cable Assembly, | Amphenol FCi | FS3DF24A2350CLF vs FS3DF24A2650CLF |
FS3DF24A2450CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2450CLF |
FS3DF24A2450CLF | Cable Assembly, | Amphenol FCi | FS3DF24A2350CLF vs FS3DF24A2450CLF |
FS3DF24A2350CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2350CLF |
FS3DF24A2250CLF | Cable Assembly, | Amphenol Communications Solutions | FS3DF24A2350CLF vs FS3DF24A2250CLF |