Part Details for FS30R06XL4BOMA1 by Eupec Gmbh & Co Kg
Overview of FS30R06XL4BOMA1 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS30R06XL4BOMA1
FS30R06XL4BOMA1 CAD Models
FS30R06XL4BOMA1 Part Data Attributes
|
FS30R06XL4BOMA1
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FS30R06XL4BOMA1
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, MODULE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X16 | |
Number of Elements | 6 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 135 ns | |
Turn-on Time-Nom (ton) | 29 ns |