-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Air Velocity Sensor Module, MODULE0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit | |
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
FS3000-1005 | Renesas Electronics Corporation | Air Velocity Sensor Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0607
|
Newark | Air Flow Sensor, 15M/S, I2C Digital, 3V Rohs Compliant: Yes |Renesas FS3000-1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
800-FS3000-1015CT-ND
|
DigiKey | AIR VELOCITY MODULE, SURFACE MOU Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307 In Stock |
|
$12.7417 / $24.5800 | Buy Now |
DISTI #
FS3000-1015
|
Avnet Americas | Air Velocity Module, Surface Mount, 0 to 15 meters/sec - Tape and Reel (Alt: FS3000-1015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$11.4800 | Buy Now |
DISTI #
972-FS3000-1015
|
Mouser Electronics | Liquid Level Sensors FS3000 AIR VELOCITY FLOW MODULE, SURFACE MOUNT, RoHS: Compliant | 266 |
|
$14.5300 / $20.7300 | Buy Now |
|
Future Electronics | FS3000 Series 3 V 15m/sec High Performance Surface Mount Air Velocity Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$13.2200 | Buy Now |
|
Renesas Electronics America | AIR VELOCITY MODULE, SURFACE MOU Min Qty: 1 Container: Tape & Reel (TR) | 307 |
|
$12.7417 / $24.5800 | Buy Now |
DISTI #
FS3000-1015
|
Avnet Silica | Air Velocity Module, Surface Mount, 0 to 15 meters/sec (Alt: FS3000-1015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS3000-1015
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS3000-1015
Renesas Electronics Corporation
Air Velocity Sensor Module, MODULE0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-10 | |
Pin Count | 0 | |
Manufacturer Package Code | MOD1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Body Breadth | 7.8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Surface Mount | YES |