Part Details for FS2SX77U1615MLF by Amphenol FCi
Overview of FS2SX77U1615MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS2SX77U1615MLF
FS2SX77U1615MLF CAD Models
FS2SX77U1615MLF Part Data Attributes
|
FS2SX77U1615MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS2SX77U1615MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 15 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS2SX77U1615MLF
This table gives cross-reference parts and alternative options found for FS2SX77U1615MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2SX77U1615MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2DR77P2215MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2DR77P2215MLF |
FS2DR77A3215MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2DR77A3215MLF |
FS2SX77P5115MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2SX77P5115MLF |
FS2DR77U5515MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2DR77U5515MLF |
FS2DF77U1515MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2DF77U1515MLF |
FS2DZ77U1515MLF | Cable Assembly, | Amphenol FCi | FS2SX77U1615MLF vs FS2DZ77U1515MLF |
FS2DR77U2315MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX77U1615MLF vs FS2DR77U2315MLF |
FS2DR77A5415MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX77U1615MLF vs FS2DR77A5415MLF |
FS2DF77A3615MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX77U1615MLF vs FS2DF77A3615MLF |
FS2SX77U4615MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX77U1615MLF vs FS2SX77U4615MLF |