Part Details for FS2SX12A4540MLF by Amphenol Communications Solutions
Overview of FS2SX12A4540MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS2SX12A4540MLF
FS2SX12A4540MLF CAD Models
FS2SX12A4540MLF Part Data Attributes
|
FS2SX12A4540MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS2SX12A4540MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | FC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 40 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS2SX12A4540MLF
This table gives cross-reference parts and alternative options found for FS2SX12A4540MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2SX12A4540MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2SX12A4640MLF | Cable Assembly, | Amphenol FCi | FS2SX12A4540MLF vs FS2SX12A4640MLF |
FS2SX12A4340MLF | Cable Assembly, | Amphenol FCi | FS2SX12A4540MLF vs FS2SX12A4340MLF |
FS2SX12A4240MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX12A4540MLF vs FS2SX12A4240MLF |
FS2SX12A4440MLF | Cable Assembly, | Amphenol FCi | FS2SX12A4540MLF vs FS2SX12A4440MLF |
FS2SX12A4140MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX12A4540MLF vs FS2SX12A4140MLF |
FS2SX12A4540MLF | Cable Assembly, | Amphenol FCi | FS2SX12A4540MLF vs FS2SX12A4540MLF |
FS2SX12A4340MLF | Cable Assembly, | Amphenol Communications Solutions | FS2SX12A4540MLF vs FS2SX12A4340MLF |
FS2SX12A4240MLF | Cable Assembly, | Amphenol FCi | FS2SX12A4540MLF vs FS2SX12A4240MLF |