FS2DR74U4214MLF
Description: Cable Assembly,

Overview of FS2DR74U4214MLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FS2DR74U4214MLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS2DR74U4214MLF by Amphenol FCi

FS2DR74U4214MLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
Connector Side1
LC
Connector Side2
ST
Connector Support Type
CABLE ASSEMBLY
Length
14 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FS2DR74U4214MLF
    Amphenol FCi
    Cable Assembly,
    VS

Alternate Parts for FS2DR74U4214MLF

This table gives cross-reference parts and alternative options found for FS2DR74U4214MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2DR74U4214MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FS2DR74U4614MLF Cable Assembly, Amphenol FCi FS2DR74U4214MLF vs FS2DR74U4614MLF
FS2DR74U4514MLF Cable Assembly, Amphenol Communications Solutions FS2DR74U4214MLF vs FS2DR74U4514MLF
FS2DR74U4214MLF Cable Assembly, Amphenol Communications Solutions FS2DR74U4214MLF vs FS2DR74U4214MLF
FS2DR74U4114MLF Cable Assembly, Amphenol Communications Solutions FS2DR74U4214MLF vs FS2DR74U4114MLF
FS2DR74U4414MLF Cable Assembly, Amphenol Communications Solutions FS2DR74U4214MLF vs FS2DR74U4414MLF
FS2DR74U4414MLF Cable Assembly, Amphenol FCi FS2DR74U4214MLF vs FS2DR74U4414MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS2DR74U4214MLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS2DR74U4214MLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of FS2DR74U4214MLF would you like to use for your alert(s)?
  • Please alert me when FS2DR74U4214MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS2DR74U4214MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS2DR74U4214MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS2DR74U4214MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS2DR74U4214MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS2DR74U4214MLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: