Part Details for FS2DR47A5525MLF by Amphenol Communications Solutions
Overview of FS2DR47A5525MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS2DR47A5525MLF
FS2DR47A5525MLF CAD Models
FS2DR47A5525MLF Part Data Attributes
|
FS2DR47A5525MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS2DR47A5525MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 25 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS2DR47A5525MLF
This table gives cross-reference parts and alternative options found for FS2DR47A5525MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2DR47A5525MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2DR47P1325MLF | Cable Assembly, | Amphenol FCi | FS2DR47A5525MLF vs FS2DR47P1325MLF |
FS2SX47U3225MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2SX47U3225MLF |
FS2DR47U3225MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2DR47U3225MLF |
FS2DF47P2125MLF | Cable Assembly, | Amphenol FCi | FS2DR47A5525MLF vs FS2DF47P2125MLF |
FS2DF47U1625MLF | Cable Assembly, | Amphenol FCi | FS2DR47A5525MLF vs FS2DF47U1625MLF |
FS2SX47P2525MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2SX47P2525MLF |
FS2DF47P4225MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2DF47P4225MLF |
FS2DZ47P1325MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2DZ47P1325MLF |
FS2DZ47A4525MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2DZ47A4525MLF |
FS2SX47P3425MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DR47A5525MLF vs FS2SX47P3425MLF |