Part Details for FS2DF71A1138MLF by Amphenol Communications Solutions
Overview of FS2DF71A1138MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS2DF71A1138MLF
FS2DF71A1138MLF CAD Models
FS2DF71A1138MLF Part Data Attributes
|
FS2DF71A1138MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS2DF71A1138MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | FC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 38 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS2DF71A1138MLF
This table gives cross-reference parts and alternative options found for FS2DF71A1138MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2DF71A1138MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2DF71A1538MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF71A1138MLF vs FS2DF71A1538MLF |
FS2DF71A1238MLF | Cable Assembly, | Amphenol FCi | FS2DF71A1138MLF vs FS2DF71A1238MLF |
FS2DF71A1338MLF | Cable Assembly, | Amphenol FCi | FS2DF71A1138MLF vs FS2DF71A1338MLF |
FS2DF71A1138MLF | Cable Assembly, | Amphenol FCi | FS2DF71A1138MLF vs FS2DF71A1138MLF |
FS2DF71A1438MLF | Cable Assembly, | Amphenol FCi | FS2DF71A1138MLF vs FS2DF71A1438MLF |
FS2DF71A1538MLF | Cable Assembly, | Amphenol FCi | FS2DF71A1138MLF vs FS2DF71A1538MLF |
FS2DF71A1338MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF71A1138MLF vs FS2DF71A1338MLF |