Part Details for FS2DF47A4506MLF by Amphenol FCi
Overview of FS2DF47A4506MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS2DF47A4506MLF
FS2DF47A4506MLF CAD Models
FS2DF47A4506MLF Part Data Attributes
|
FS2DF47A4506MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS2DF47A4506MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS2DF47A4506MLF
This table gives cross-reference parts and alternative options found for FS2DF47A4506MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS2DF47A4506MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2DR47A1206MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2DR47A1206MLF |
FS2DZ47P5606MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF47A4506MLF vs FS2DZ47P5606MLF |
FS2DR47P3106MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF47A4506MLF vs FS2DR47P3106MLF |
FS2SX47A3406MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2SX47A3406MLF |
FS2DF47P1306MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF47A4506MLF vs FS2DF47P1306MLF |
FS2SX47P2406MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2SX47P2406MLF |
FS2SX47P5106MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2SX47P5106MLF |
FS2DR47U5106MLF | Cable Assembly, | Amphenol Communications Solutions | FS2DF47A4506MLF vs FS2DR47U5106MLF |
FS2SX47U2206MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2SX47U2206MLF |
FS2DZ47U5606MLF | Cable Assembly, | Amphenol FCi | FS2DF47A4506MLF vs FS2DZ47U5606MLF |