Part Details for FS1SX47A3410MLF by Amphenol FCi
Overview of FS1SX47A3410MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1SX47A3410MLF
FS1SX47A3410MLF CAD Models
FS1SX47A3410MLF Part Data Attributes
|
FS1SX47A3410MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS1SX47A3410MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1SX47A3410MLF
This table gives cross-reference parts and alternative options found for FS1SX47A3410MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1SX47A3410MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1DF47U4410MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DF47U4410MLF |
FS1SX47P3410MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX47A3410MLF vs FS1SX47P3410MLF |
FS1DZ47P1310MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX47A3410MLF vs FS1DZ47P1310MLF |
FS1DR47P4310MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DR47P4310MLF |
FS1SX47U4510MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1SX47U4510MLF |
FS1DR47U1210MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX47A3410MLF vs FS1DR47U1210MLF |
FS1DZ47P2510MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DZ47P2510MLF |
FS1DZ47A1310MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DZ47A1310MLF |
FS1DF47A3310MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DF47A3310MLF |
FS1DF47P4610MLF | Cable Assembly, | Amphenol FCi | FS1SX47A3410MLF vs FS1DF47P4610MLF |