Part Details for FS1SX44P4606MLF by Amphenol Communications Solutions
Overview of FS1SX44P4606MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1SX44P4606MLF
FS1SX44P4606MLF CAD Models
FS1SX44P4606MLF Part Data Attributes
|
FS1SX44P4606MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS1SX44P4606MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1SX44P4606MLF
This table gives cross-reference parts and alternative options found for FS1SX44P4606MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1SX44P4606MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1SX44A1106MLF | Cable Assembly, | Amphenol FCi | FS1SX44P4606MLF vs FS1SX44A1106MLF |
FS1SX44A4106MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1SX44A4106MLF |
FS1SX44A2306MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1SX44A2306MLF |
FS1DF44P1606MLF | Cable Assembly, | Amphenol FCi | FS1SX44P4606MLF vs FS1DF44P1606MLF |
FS1DZ44U1406MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1DZ44U1406MLF |
FS1DF44U4306MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1DF44U4306MLF |
FS1SX44U3506MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1SX44U3506MLF |
FS1SX44U4306MLF | Cable Assembly, | Amphenol FCi | FS1SX44P4606MLF vs FS1SX44U4306MLF |
FS1DR44P4106MLF | Cable Assembly, | Amphenol FCi | FS1SX44P4606MLF vs FS1DR44P4106MLF |
FS1DR44U5406MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX44P4606MLF vs FS1DR44U5406MLF |