Part Details for FS1SX22U4320MLF by Amphenol FCi
Overview of FS1SX22U4320MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1SX22U4320MLF
FS1SX22U4320MLF CAD Models
FS1SX22U4320MLF Part Data Attributes
|
FS1SX22U4320MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS1SX22U4320MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1SX22U4320MLF
This table gives cross-reference parts and alternative options found for FS1SX22U4320MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1SX22U4320MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1DZ22P4620MLF | Cable Assembly, | Amphenol FCi | FS1SX22U4320MLF vs FS1DZ22P4620MLF |
FS1DZ22A5320MLF | Cable Assembly, | Amphenol FCi | FS1SX22U4320MLF vs FS1DZ22A5320MLF |
FS1SX22A5520MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX22U4320MLF vs FS1SX22A5520MLF |
FS1DZ22A3420MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX22U4320MLF vs FS1DZ22A3420MLF |
FS1SX22U4520MLF | Cable Assembly, | Amphenol FCi | FS1SX22U4320MLF vs FS1SX22U4520MLF |
FS1DR22P4320MLF | Cable Assembly, | Amphenol FCi | FS1SX22U4320MLF vs FS1DR22P4320MLF |
FS1DR22U3320MLF | Cable Assembly, | Amphenol FCi | FS1SX22U4320MLF vs FS1DR22U3320MLF |
FS1DZ22A2520MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX22U4320MLF vs FS1DZ22A2520MLF |
FS1SX22P1420MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX22U4320MLF vs FS1SX22P1420MLF |
FS1SX22A5620MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX22U4320MLF vs FS1SX22A5620MLF |