Part Details for FS1SX12U3349MLF by Amphenol FCi
Overview of FS1SX12U3349MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1SX12U3349MLF
FS1SX12U3349MLF CAD Models
FS1SX12U3349MLF Part Data Attributes
|
FS1SX12U3349MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS1SX12U3349MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | FC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 49 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1SX12U3349MLF
This table gives cross-reference parts and alternative options found for FS1SX12U3349MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1SX12U3349MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1SX12U3649MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX12U3349MLF vs FS1SX12U3649MLF |
FS1SX12U3649MLF | Cable Assembly, | Amphenol FCi | FS1SX12U3349MLF vs FS1SX12U3649MLF |
FS1SX12U3249MLF | Cable Assembly, | Amphenol FCi | FS1SX12U3349MLF vs FS1SX12U3249MLF |
FS1SX12U3149MLF | Cable Assembly, | Amphenol FCi | FS1SX12U3349MLF vs FS1SX12U3149MLF |
FS1SX12U3549MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX12U3349MLF vs FS1SX12U3549MLF |
FS1SX12U3149MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX12U3349MLF vs FS1SX12U3149MLF |
FS1SX12U3449MLF | Cable Assembly, | Amphenol Communications Solutions | FS1SX12U3349MLF vs FS1SX12U3449MLF |
FS1SX12U3549MLF | Cable Assembly, | Amphenol FCi | FS1SX12U3349MLF vs FS1SX12U3549MLF |