Diodes
FS1M-LTP
Micro Commercial Components
Description: 1A, 1000V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of FS1M-LTP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FS1M-LTP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # FS1M-LTPMSCT-ND
DigiKey DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7016
In Stock
  • 1 $0.4800
  • 10 $0.3410
  • 100 $0.1720
  • 500 $0.1190
  • 1,000 $0.1029
  • 2,000 $0.0921
  • 5,000 $0.0870
  • 10,000 $0.0720
  • 15,000 $0.0710
  • 25,000 $0.0637
  • 35,000 $0.0627
  • 50,000 $0.0603
  • 125,000 $0.0561
$0.0561 / $0.4800 Buy Now
DISTI # 833-FS1M-LTP
Mouser Electronics Rectifiers 1.0A, 1000V RoHS: Compliant 5843
  • 1 $0.4800
  • 10 $0.3410
  • 100 $0.1410
  • 1,000 $0.0880
  • 5,000 $0.0830
  • 10,000 $0.0720
  • 25,000 $0.0710
  • 50,000 $0.0580
$0.0580 / $0.4800 Buy Now
Future Electronics FS1M Series 1000 V 1 A Surface Mount Fast Recovery Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0636
  • 15,000 $0.0612
  • 20,000 $0.0606
  • 50,000 $0.0587
  • 75,000 $0.0569
$0.0569 / $0.0636 Buy Now
DISTI # FS1M-LTP
TME Diode: rectifying, SMD, 1kV, 1A, 500ns, DO214AC,SMA, Ufmax: 1.3V Min Qty: 5 3095
  • 5 $0.3500
  • 25 $0.2460
  • 100 $0.1480
  • 500 $0.1320
  • 2,500 $0.1170
$0.1170 / $0.3500 Buy Now
Ameya Holding Limited FS1M Series 1000 V 1 A Surface Mount Fast Recovery Silicon Rectifier - DO-214AC 4286
RFQ

CAD Models for FS1M-LTP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FS1M-LTP by Micro Commercial Components

FS1M-LTP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. FS1M-LTP
    Micro Commercial Components
    1A, 1000V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for FS1M-LTP

This table gives cross-reference parts and alternative options found for FS1M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FS1ME Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1M-LTP vs FS1ME
FR1M-LTP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-LTP-HF
FS1M-L-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1M-LTP vs FS1M-L-TP
RS1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation FS1M-LTP vs RS1M
FS1ME-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1M-LTP vs FS1ME-TP
FR1M-L-TP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-L-TP-HF
FS1M-L-TP-HF SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1M-LTP vs FS1M-L-TP-HF
FR1M-T Rectifier Diode, Micro Commercial Components FS1M-LTP vs FR1M-T
FR1M-LTP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-LTP
FS1M-LTP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components FS1M-LTP vs FS1M-LTP-HF
Part Number Description Manufacturer Compare
CLLR1F-10 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp FS1M-LTP vs CLLR1F-10
FR1M-LTP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-LTP
FR1M-TP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-TP-HF
FS1M-L-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Micro Commercial Components FS1M-LTP vs FS1M-L-TP
FS1ME-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1M-LTP vs FS1ME-TP
FR1M-LTP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-LTP-HF
FS1ME Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN Micro Commercial Components FS1M-LTP vs FS1ME
DLFR107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 Microsemi Corporation FS1M-LTP vs DLFR107
FR1M-L-TP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components FS1M-LTP vs FR1M-L-TP-HF
CLLR1F-10TR13 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp FS1M-LTP vs CLLR1F-10TR13

Related Parts for FS1M-LTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS1M-LTP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS1M-LTP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of FS1M-LTP would you like to use for your alert(s)?
  • Please alert me when FS1M-LTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS1M-LTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS1M-LTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS1M-LTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS1M-LTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS1M-LTP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: