Part Details for FS1DZ77P2215MLF by Amphenol Communications Solutions
Overview of FS1DZ77P2215MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1DZ77P2215MLF
FS1DZ77P2215MLF CAD Models
FS1DZ77P2215MLF Part Data Attributes
|
FS1DZ77P2215MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS1DZ77P2215MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 15 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1DZ77P2215MLF
This table gives cross-reference parts and alternative options found for FS1DZ77P2215MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1DZ77P2215MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1DF77P2415MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1DF77P2415MLF |
FS1SX77P1615MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1SX77P1615MLF |
FS1DR77U1115MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1DR77U1115MLF |
FS1DR77A4515MLF | Cable Assembly, | Amphenol FCi | FS1DZ77P2215MLF vs FS1DR77A4515MLF |
FS1DZ77U1615MLF | Cable Assembly, | Amphenol FCi | FS1DZ77P2215MLF vs FS1DZ77U1615MLF |
FS1DZ77U5115MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1DZ77U5115MLF |
FS1SX77P5215MLF | Cable Assembly, | Amphenol FCi | FS1DZ77P2215MLF vs FS1SX77P5215MLF |
FS1SX77U4515MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1SX77U4515MLF |
FS1DF77U5315MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ77P2215MLF vs FS1DF77U5315MLF |
FS1DF77P5415MLF | Cable Assembly, | Amphenol FCi | FS1DZ77P2215MLF vs FS1DF77P5415MLF |