Part Details for FS1DZ27A3651MLF by Amphenol Communications Solutions
Overview of FS1DZ27A3651MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1DZ27A3651MLF
FS1DZ27A3651MLF CAD Models
FS1DZ27A3651MLF Part Data Attributes
|
FS1DZ27A3651MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS1DZ27A3651MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 51 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |