Part Details for FS1DZ17A2685MLF by Amphenol FCi
Overview of FS1DZ17A2685MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1DZ17A2685MLF
FS1DZ17A2685MLF CAD Models
FS1DZ17A2685MLF Part Data Attributes
|
FS1DZ17A2685MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS1DZ17A2685MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | FC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 85 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1DZ17A2685MLF
This table gives cross-reference parts and alternative options found for FS1DZ17A2685MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1DZ17A2685MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1DZ17A2185MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ17A2685MLF vs FS1DZ17A2185MLF |
FS1DZ17A2585MLF | Cable Assembly, | Amphenol FCi | FS1DZ17A2685MLF vs FS1DZ17A2585MLF |
FS1DZ17A2685MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ17A2685MLF vs FS1DZ17A2685MLF |
FS1DZ17A2385MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ17A2685MLF vs FS1DZ17A2385MLF |
FS1DZ17A2185MLF | Cable Assembly, | Amphenol FCi | FS1DZ17A2685MLF vs FS1DZ17A2185MLF |
FS1DZ17A2285MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DZ17A2685MLF vs FS1DZ17A2285MLF |
FS1DZ17A2385MLF | Cable Assembly, | Amphenol FCi | FS1DZ17A2685MLF vs FS1DZ17A2385MLF |