Part Details for FS1DR47P2659MLF by Amphenol FCi
Overview of FS1DR47P2659MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1DR47P2659MLF
FS1DR47P2659MLF CAD Models
FS1DR47P2659MLF Part Data Attributes
|
FS1DR47P2659MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FS1DR47P2659MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 59 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |