There are no models available for this part yet.
Overview of FS1DR44U5606MLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FS1DR44U5606MLF by Amphenol Communications Solutions
Part Data Attributes for FS1DR44U5606MLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
ST
|
Connector Side2
|
ST
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
6 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FS1DR44U5606MLF
This table gives cross-reference parts and alternative options found for FS1DR44U5606MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1DR44U5606MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1SX44P2506MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DR44U5606MLF vs FS1SX44P2506MLF |
FS1DR44P5106MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DR44U5606MLF vs FS1DR44P5106MLF |
FS1DZ44A3606MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DR44U5606MLF vs FS1DZ44A3606MLF |
FS1DR44U3306MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1DR44U3306MLF |
FS1DF44A5306MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1DF44A5306MLF |
FS1DR44P5506MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1DR44P5506MLF |
FS1DR44P2306MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DR44U5606MLF vs FS1DR44P2306MLF |
FS1DF44A5406MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1DF44A5406MLF |
FS1SX44U3106MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1SX44U3106MLF |
FS1DR44A2406MLF | Cable Assembly, | Amphenol FCi | FS1DR44U5606MLF vs FS1DR44A2406MLF |