Part Details for FS1DF77P2298MLF by Amphenol Communications Solutions
Overview of FS1DF77P2298MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1DF77P2298MLF
FS1DF77P2298MLF CAD Models
FS1DF77P2298MLF Part Data Attributes
|
FS1DF77P2298MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FS1DF77P2298MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 98 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FS1DF77P2298MLF
This table gives cross-reference parts and alternative options found for FS1DF77P2298MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1DF77P2298MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1DF77P2198MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DF77P2298MLF vs FS1DF77P2198MLF |
FS1DF77P2498MLF | Cable Assembly, | Amphenol FCi | FS1DF77P2298MLF vs FS1DF77P2498MLF |
FS1DF77P2298MLF | Cable Assembly, | Amphenol FCi | FS1DF77P2298MLF vs FS1DF77P2298MLF |
FS1DF77P2598MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DF77P2298MLF vs FS1DF77P2598MLF |
FS1DF77P2698MLF | Cable Assembly, | Amphenol FCi | FS1DF77P2298MLF vs FS1DF77P2698MLF |
FS1DF77P2598MLF | Cable Assembly, | Amphenol FCi | FS1DF77P2298MLF vs FS1DF77P2598MLF |
FS1DF77P2398MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DF77P2298MLF vs FS1DF77P2398MLF |
FS1DF77P2498MLF | Cable Assembly, | Amphenol Communications Solutions | FS1DF77P2298MLF vs FS1DF77P2498MLF |