Part Details for FS10VS-10 by Mitsubishi Electric
Overview of FS10VS-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS10VS-10
FS10VS-10 CAD Models
FS10VS-10 Part Data Attributes:
|
FS10VS-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FS10VS-10
Mitsubishi Electric
Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FS10VS-10
This table gives cross-reference parts and alternative options found for FS10VS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS10VS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1316(S)TR | Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | FS10VS-10 vs 2SK1316(S)TR |
STB8NA50T4 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, 3 PIN | STMicroelectronics | FS10VS-10 vs STB8NA50T4 |
2SK1316(S)TL | Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | FS10VS-10 vs 2SK1316(S)TL |
IRF840STRRPBF | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Siliconix | FS10VS-10 vs IRF840STRRPBF |
2SK1504-01S | Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fuji Electric Co Ltd | FS10VS-10 vs 2SK1504-01S |
STB9NB50-1 | 8.6A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, 3 PIN | STMicroelectronics | FS10VS-10 vs STB9NB50-1 |
IRF840STRL | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | FS10VS-10 vs IRF840STRL |
2SK1540STL-E | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | Renesas Electronics Corporation | FS10VS-10 vs 2SK1540STL-E |
2SK1540S | 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | FS10VS-10 vs 2SK1540S |
STB8NC50 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | FS10VS-10 vs STB8NC50 |