Part Details for FS0H473ZF by TOKIN Corporation
Overview of FS0H473ZF by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS0H473ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65131625
|
Verical | Cap Supercap 47000uF 5.5V -20% to 80% (13 X 8.5mm) Radial Cylindrical 5.08mm 40 Ohm 70°C RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 338 |
|
$1.8211 / $2.0211 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 47000UF | 270 |
|
$2.1201 / $3.4380 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 47000UF | 256 |
|
$1.9462 / $3.1560 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance47mF Tolerance-20%,+80% Voltage Rating5.5V | 452 |
|
$1.8129 / $4.6127 | Buy Now |
Part Details for FS0H473ZF
FS0H473ZF CAD Models
FS0H473ZF Part Data Attributes
|
FS0H473ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FS0H473ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.072 F | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for FS0H473ZF
This table gives cross-reference parts and alternative options found for FS0H473ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS0H473ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FS0H473ZF vs LP055473A |
LF055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FS0H473ZF vs LF055473A |
FYD0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FS0H473ZF vs FYD0H473Z |
EECF5R5U473 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | FS0H473ZF vs EECF5R5U473 |
FR0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FS0H473ZF vs FR0H473Z |
FMC0H473ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FS0H473ZF vs FMC0H473ZFTP16 |
LC055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FS0H473ZF vs LC055473A |
FME0H473ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FS0H473ZF vs FME0H473ZFTP16 |
FM0H473ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FS0H473ZF vs FM0H473ZFTP18 |
FMR0H473ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FS0H473ZF vs FMR0H473ZFTP16 |