Part Details for FS06YC683KAZ4A by Kyocera AVX Components
Overview of FS06YC683KAZ4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS06YC683KAZ4A
FS06YC683KAZ4A CAD Models
FS06YC683KAZ4A Part Data Attributes
|
FS06YC683KAZ4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FS06YC683KAZ4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for FS06YC683KAZ4A
This table gives cross-reference parts and alternative options found for FS06YC683KAZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS06YC683KAZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA001396 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | SPC Multicomp | FS06YC683KAZ4A vs MCCA001396 |
FS06YC683K4X4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | FS06YC683KAZ4A vs FS06YC683K4X4A |
FS06YC683KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | FS06YC683KAZ4A vs FS06YC683KQZ2A |
1206B683K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FS06YC683KAZ4A vs 1206B683K160N |
1206B683K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FS06YC683KAZ4A vs 1206B683K160NB |
SH31B683K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FS06YC683KAZ4A vs SH31B683K160CT |
1206B683K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FS06YC683KAZ4A vs 1206B683K160NT |
FS06YC683KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | FS06YC683KAZ4A vs FS06YC683KQX2A |
FS06YC683K4X2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | FS06YC683KAZ4A vs FS06YC683K4X2A |
FS06YC683KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | FS06YC683KAZ4A vs FS06YC683KAX2A |