Part Details for FS06YC683KAX2A by Kyocera AVX Components
Overview of FS06YC683KAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS06YC683KAX2A
FS06YC683KAX2A CAD Models
FS06YC683KAX2A Part Data Attributes
|
FS06YC683KAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FS06YC683KAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for FS06YC683KAX2A
This table gives cross-reference parts and alternative options found for FS06YC683KAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS06YC683KAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FS06YC683K4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683K4Z4A |
FS06YC683KQX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683KQX2A |
FS06YC683KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683KAZ4A |
FS06YC683KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683KAZ2A |
FS06YC683K4X2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683K4X2A |
1206B683K160CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs 1206B683K160CT |
1206B683K160ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs 1206B683K160ST |
1206B683K160NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs 1206B683K160NB |
MCCA001396 | SPC Multicomp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | FS06YC683KAX2A vs MCCA001396 |
FS06YC683K4X4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | FS06YC683KAX2A vs FS06YC683K4X4A |