FS051C103K4X4A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic,

Overview of FS051C103K4X4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for FS051C103K4X4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS051C103K4X4A by Kyocera AVX Components

FS051C103K4X4A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. FS051C103K4X4A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for FS051C103K4X4A

This table gives cross-reference parts and alternative options found for FS051C103K4X4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS051C103K4X4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP051C103KQZ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components FS051C103K4X4A vs AP051C103KQZ2A
AU051C103KAG4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components FS051C103K4X4A vs AU051C103KAG4A
BC051C103KZJ1AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components FS051C103K4X4A vs BC051C103KZJ1AA0
C0805F103K1RACAUTO7215 Ceramic Capacitor, Ceramic, KEMET Corporation FS051C103K4X4A vs C0805F103K1RACAUTO7215
C0805F103K1RAC7040 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, KEMET Corporation FS051C103K4X4A vs C0805F103K1RAC7040
FS051C103KQX4A Ceramic Capacitor, Ceramic, Kyocera AVX Components FS051C103K4X4A vs FS051C103KQX4A
C2012X7R103KHNS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, Darfon Corporation FS051C103K4X4A vs C2012X7R103KHNS
CGA4F2X7R2A103K085AE CAP CER 10000PF 100V X7R 0805 TDK Corporation FS051C103K4X4A vs CGA4F2X7R2A103K085AE
C0805F103K1RAL7013 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP KEMET Corporation FS051C103K4X4A vs C0805F103K1RAL7013
BC051C103KZJ9AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Kyocera AVX Components FS051C103K4X4A vs BC051C103KZJ9AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS051C103K4X4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS051C103K4X4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of FS051C103K4X4A would you like to use for your alert(s)?
  • Please alert me when FS051C103K4X4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS051C103K4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS051C103K4X4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS051C103K4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS051C103K4X4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS051C103K4X4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: