Part Details for FRX130D4 by Intersil Corporation
Overview of FRX130D4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FRX130D4
FRX130D4 CAD Models
FRX130D4 Part Data Attributes
|
FRX130D4
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
FRX130D4
Intersil Corporation
6A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 11.4 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |