Part Details for FRW328 by Temex Ceramics
Overview of FRW328 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRW328
FRW328 CAD Models
FRW328 Part Data Attributes
|
FRW328
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
FRW328
Temex Ceramics
1-Port Saw Resonator, 315MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Parallel Capacitance | 2.8 pF | |
Physical Dimension | L5XB3.5XH1.4 (mm) | |
Surface Mount | YES |