Part Details for FRW-24 by TT Electronics Resistors
Overview of FRW-24 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRW-24
FRW-24 CAD Models
FRW-24 Part Data Attributes
|
FRW-24
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FRW-24
TT Electronics Resistors
RESISTOR, WIRE WOUND, 95 W, 5 %, 50; 400; 5500 ppm, 0.35 ohm - 140000 ohm, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Manufacturer Series | FRW | |
Mounting Feature | CHASSIS MOUNT | |
Package Shape | TUBULAR PACKAGE | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50; 400; 5500 ppm/°C | |
Terminal Shape | LUG |
Alternate Parts for FRW-24
This table gives cross-reference parts and alternative options found for FRW-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRW-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRW-23 | RESISTOR, WIRE WOUND, 70 W, 5 %, 50; 400; 5500 ppm, 0.25 ohm - 110000 ohm, CHASSIS MOUNT, RADIAL LEADED | TT Electronics Resistors | FRW-24 vs FRW-23 |
FRW-22 | RESISTOR, WIRE WOUND, 55 W, 5 %, 50; 400; 5500 ppm, 0.2 ohm - 75000 ohm, CHASSIS MOUNT, RADIAL LEADED | TT Electronics Resistors | FRW-24 vs FRW-22 |
FRW-20 | RESISTOR, WIRE WOUND, 30 W, 5 %, 50; 400; 5500 ppm, 0.1 ohm - 15000 ohm, CHASSIS MOUNT, RADIAL LEADED | TT Electronics Resistors | FRW-24 vs FRW-20 |