Part Details for FRSM2512218R00TCR0.2AST by Vishay Precision Group Inc
Overview of FRSM2512218R00TCR0.2AST by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9852ASTZ | Analog Devices | 200 MHZ C-DDS SYNTHESIZER | |
AD8452ASTZ | Analog Devices | Battery Formation and Test ASS | |
AD7652ASTZ | Analog Devices | 16-Bit 500kSPS SAR Unipolar AD |
Part Details for FRSM2512218R00TCR0.2AST
FRSM2512218R00TCR0.2AST CAD Models
FRSM2512218R00TCR0.2AST Part Data Attributes
|
FRSM2512218R00TCR0.2AST
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
FRSM2512218R00TCR0.2AST
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.75W, 218ohm, 220V, 0.05% +/-Tol, -.2,.2ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.23 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 218 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 220 V |